857-014-554-112

Heilind Number:EDA857-014-554-112
Manufacturer:EDAC
Manufacturer Number:857-014-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-554-112

Detailed Description

Efficiently connect your high-temperature applications with our Black Card Edge Connector. Designed for optimal performance in demanding environments, this connector features UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With a single row layout and 14 positions, it offers seamless connectivity for your PCB needs. The Copper Alloy contact material ensures reliable signal transmission, while the right angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your industrial or commercial projects. Trust in its quality and performance to meet your connectivity requirements with precision.