857-014-555-201

Heilind Number:EDA857-014-555-201
Manufacturer:EDAC
Manufacturer Number:857-014-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for durability and performance, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging environments. With two rows and 14 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Whether for industrial or commercial use, this connector is built to withstand extreme temperatures from -40 to 105 °C, making it a versatile and dependable choice for your projects. Upgrade your PCB connections with this essential component.