857-014-555-202

Heilind Number:EDA857-014-555-202
Manufacturer:EDAC
Manufacturer Number:857-014-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-555-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at 5 A amperage. With two rows and 14 positions, it offers ample connectivity for your PCB applications. The .156 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial settings. Trust in its quality and performance for your board-to-board PCB connection needs.