857-014-555-203

Heilind Number:EDA857-014-555-203
Manufacturer:EDAC
Manufacturer Number:857-014-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-555-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional performance even in demanding conditions. With a copper alloy contact material and a current rating of 5 A, it guarantees efficient power transmission. Featuring two rows and 14 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for secure PCB integration. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Perfect for board-to-board connections, this connector is a vital component in any electronic setup.