857-014-555-212

Heilind Number:EDA857-014-555-212
Manufacturer:EDAC
Manufacturer Number:857-014-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-555-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With two rows and 14 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing ensure a precise fit, while the straight mount orientation simplifies installation. Engineered for demanding environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connections.