857-014-556-203

Heilind Number:EDA857-014-556-203
Manufacturer:EDAC
Manufacturer Number:857-014-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-556-203

Detailed Description

Enhance your high-temperature electronic applications with this durable Card Edge Connector. Designed for reliability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in harsh environments. With two rows and 14 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial and commercial projects. Choose this high-quality component for seamless board-to-board connections in a straight mount orientation. Elevate your connectivity solutions with this essential card edge connector.