857-014-556-204

Heilind Number:EDA857-014-556-204
Manufacturer:EDAC
Manufacturer Number:857-014-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-556-204

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector. Designed for durability and optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and 14 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Its straight mount orientation adds versatility to your setup, making it a must-have component for any project requiring secure board-to-board connections. Trust in our quality engineering to deliver seamless connectivity you can count on.