857-014-556-212

Heilind Number:EDA857-014-556-212
Manufacturer:EDAC
Manufacturer Number:857-014-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-556-212

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in intense environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it offers seamless power delivery at a steady 5A. The 0.156-inch pitch and 0.2-inch row spacing provide precise and efficient PCB connections. Featuring 14 positions in total, this connector facilitates seamless data transfer. Its straight mount orientation makes installation a breeze. Engineered to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity game with this essential component.