857-014-557-104

Heilind Number:EDA857-014-557-104
Manufacturer:EDAC
Manufacturer Number:857-014-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-557-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a single row configuration with 14 positions, ideal for seamless board-to-board connections. With a compact pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable operation in demanding environments. The right-angle mount orientation adds versatility to your designs, while its high amperage rating of 5A accommodates power-hungry applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial and electronic projects. Elevate your connectivity solutions with this essential component.