857-014-557-108

Heilind Number:EDA857-014-557-108
Manufacturer:EDAC
Manufacturer Number:857-014-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-557-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage rating, perfect for demanding applications. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring copper alloy contacts, it ensures reliable and efficient power transmission. With a single row layout, 14 positions, and a pitch of .156 inches, it offers seamless integration into your circuit board setup. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your connectivity solutions with this essential component.