857-014-558-101

Heilind Number:EDA857-014-558-101
Manufacturer:EDAC
Manufacturer Number:857-014-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-558-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 14 positions, perfect for seamless integration into your circuitry. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable conductivity even in high-temperature environments. With a 5A amperage rating and a pitch of .156 inches, it meets the demands of modern electronics. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in various conditions. Upgrade your connectivity solutions with this essential component.