857-014-558-103

Heilind Number:EDA857-014-558-103
Manufacturer:EDAC
Manufacturer Number:857-014-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-558-103

Detailed Description

Enhance your equipment's connectivity with our High Temp Card Edge Connector. Designed for precision and durability, this black connector features a single row layout with 14 positions, making it ideal for seamless board-to-board PCB connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in high-temperature environments. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing ensure secure and efficient connections. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications.Upgrade your setup today and experience seamless connectivity like never before.