857-014-558-104

Heilind Number:EDA857-014-558-104
Manufacturer:EDAC
Manufacturer Number:857-014-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-558-104

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliability with a 5A amperage capacity, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. Its single row layout, Copper Alloy contact material, and .156-inch pitch ensure efficient signal transmission, while the 14 positions accommodate various connection needs. With a right-angle mount orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications. Trust in its performance to maintain secure and stable board-to-board connections.