857-014-558-107

Heilind Number:EDA857-014-558-107
Manufacturer:EDAC
Manufacturer Number:857-014-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-558-107

Detailed Description

Enhance your electronic connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row layout and 14 positions, it offers seamless integration on your PCB. The copper alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature applications. Add a convenient right-angle mount orientation to optimize space utilization on your board. Trust in our connector to deliver exceptional performance, meeting your connectivity needs with precision.