857-014-558-108

Heilind Number:EDA857-014-558-108
Manufacturer:EDAC
Manufacturer Number:857-014-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-558-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed to deliver reliable performance in demanding environments. With a sleek black finish and a single row configuration, this connector features 14 positions for seamless board-to-board connections. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The contact material of Copper Alloy guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide optimal spacing for your setup. Suitable for right-angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Elevate your connectivity game with this essential component.