857-014-558-112

Heilind Number:EDA857-014-558-112
Manufacturer:EDAC
Manufacturer Number:857-014-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-558-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing material. With one row of 14 positions, it offers seamless integration for your electronic projects. Made with copper alloy contact material, it ensures reliable signal transmission. The right angle mount orientation allows for flexible installation, while its operating temperature range of -40 to 105 °C guarantees stability in varying environments. Trust in this essential component for efficient board-to-board connections in your applications.