857-014-558-201

Heilind Number:EDA857-014-558-201
Manufacturer:EDAC
Manufacturer Number:857-014-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-558-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in demanding environments. With a pitch of .156 inches and two rows of 14 positions each, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable transmission, while the right-angle mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where resilience is key. Upgrade your PCB setup with this black connector and experience the ultimate in efficiency and performance.