857-014-558-203

Heilind Number:EDA857-014-558-203
Manufacturer:EDAC
Manufacturer Number:857-014-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-558-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a current rating of 5 A, it is suitable for various applications. The two rows of copper alloy contacts provide secure and stable connections, with a pitch of .156 in and row spacing of .2 in. Offering 14 positions for versatile connectivity options, this right angle mount connector is perfect for board to board PCB connections. Upgrade your setup with this high-quality component that guarantees seamless performance in demanding environments.