857-014-558-207

Heilind Number:EDA857-014-558-207
Manufacturer:EDAC
Manufacturer Number:857-014-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-558-207

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for reliable performance, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring secure and efficient power transmission. With a double-row configuration and 14 positions, it offers ample connectivity options for your circuit boards. The right-angle mount orientation allows for convenient installation, while a .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.