857-014-558-208

Heilind Number:EDA857-014-558-208
Manufacturer:EDAC
Manufacturer Number:857-014-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-558-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a right angle mount orientation and two rows of contacts, it offers seamless integration onto your PCB. The copper alloy contact material guarantees efficient power transmission, with a rated amperage of 5 A. With 14 positions and a pitch of .156 inches, it provides ample connectivity options for your applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and commercial use. Upgrade your system with this essential component, available in our range of high-quality PCB connectors.