857-014-559-101

Heilind Number:EDA857-014-559-101
Manufacturer:EDAC
Manufacturer Number:857-014-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-559-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a single row layout, this connector features 14 positions for seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures both durability and conductivity. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing cater to precise alignment needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and high-temperature applications. Elevate your connectivity solutions with this essential component.