857-014-559-102

Heilind Number:EDA857-014-559-102
Manufacturer:EDAC
Manufacturer Number:857-014-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-559-102

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a sleek black exterior, this connector features a single row layout with 14 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and fire resistance. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your PCB connections with this essential component.