857-014-559-104

Heilind Number:EDA857-014-559-104
Manufacturer:EDAC
Manufacturer Number:857-014-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-559-104

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity and features durable UL 94V-0 Polyphenylene Sulfide housing. With one row and 14 positions, it offers seamless connectivity for your PCB projects. Crafted with copper alloy contacts and a .156-inch pitch, it ensures reliable signal transmission. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity game with this essential component.