857-014-559-108

Heilind Number:EDA857-014-559-108
Manufacturer:EDAC
Manufacturer Number:857-014-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-559-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 5A. With a single row layout and 14 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation allows for efficient installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality in extreme conditions. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.