857-014-559-112

Heilind Number:EDA857-014-559-112
Manufacturer:EDAC
Manufacturer Number:857-014-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-559-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-559-112

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliability in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. The Copper Alloy contacts ensure efficient power transfer, with a current rating of 5 A. With a single row layout and a compact pitch of .156 inches, it offers seamless integration on your board. Boasting 14 positions and a right-angle mount orientation, it provides flexibility in your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronics projects. Trust in its quality construction for secure and efficient board-to-board connections.