857-014-559-201

Heilind Number:EDA857-014-559-201
Manufacturer:EDAC
Manufacturer Number:857-014-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-559-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector ensures reliable power delivery with a 5A capacity. Its durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts guarantee longevity and stability in demanding environments. Featuring two rows for efficient connectivity, it accommodates 14 positions with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various industrial applications. Elevate your PCB assembly with this essential component, a standout in our lineup of premium connectors.