857-014-559-204

Heilind Number:EDA857-014-559-204
Manufacturer:EDAC
Manufacturer Number:857-014-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-559-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-559-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a dual-row configuration with a total of 14 positions, ensuring reliable and efficient connectivity. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees superior thermal stability and safety. Each contact point is meticulously engineered with Copper Alloy, offering high conductivity and durability. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is achieved, while the right-angle mount orientation facilitates seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.