857-014-559-212

Heilind Number:EDA857-014-559-212
Manufacturer:EDAC
Manufacturer Number:857-014-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-559-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is built to withstand high temperatures and harsh conditions. With two rows of 14 positions each, it offers ample connectivity options for your application. The copper alloy contacts ensure a secure and stable connection, while the right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial and commercial uses. Elevate your PCB assembly with this durable and efficient connector.