857-014-560-201

Heilind Number:EDA857-014-560-201
Manufacturer:EDAC
Manufacturer Number:857-014-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-560-201

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at 5A amperage. With a two-row configuration and 14 positions, it offers ample connectivity options for your PCB setups. The .156" pitch and .2" row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board PCB connections. Upgrade your system's connectivity with this essential component.