857-015-401-102

Heilind Number:EDA857-015-401-102
Manufacturer:EDAC
Manufacturer Number:857-015-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-401-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in sleek black. Designed for reliability, it boasts a 5 A amperage capacity and features durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 15 positions, it ensures seamless board-to-board PCB connections. Crafted with copper alloy contacts, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a vital component for robust electronic systems.