857-015-401-103

Heilind Number:EDA857-015-401-103
Manufacturer:EDAC
Manufacturer Number:857-015-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-401-103

Detailed Description

Engineered for high temperature environments, this black Card Edge Connector is a reliable solution for your PCB needs. With a 5A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures secure and efficient performance. Featuring a single row design with 15 positions and a .156-inch pitch, it offers precise connectivity for your electronic components. The Copper Alloy contact material and -40 to 105 °C operating temperature range guarantee optimal conductivity and durability, making it ideal for a wide range of industrial applications. Effortlessly install this connector in a straight mount orientation for seamless integration onto your board. Trust in its quality and versatility for your connectivity requirements.