857-015-401-104

Heilind Number:EDA857-015-401-104
Manufacturer:EDAC
Manufacturer Number:857-015-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-401-104

Detailed Description

Enhance your high-temperature PCB connections with this premium Card Edge Connector in sleek black. Designed for durability, it boasts a current rating of 5 A and is crafted from UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 15 positions, it offers efficient connectivity for your electronic components. The contact material, Copper Alloy, ensures reliable performance. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration on your board. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.