857-015-401-108

Heilind Number:EDA857-015-401-108
Manufacturer:EDAC
Manufacturer Number:857-015-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-401-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 15 positions, perfect for seamless board-to-board PCB connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each contact is made of robust copper alloy, capable of handling up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easy to achieve. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. The sleek black design adds a touch of sophistication to any PCB setup. Trust in our connector for efficient and secure data transmission in even the harshest conditions.