857-015-405-102

Heilind Number:EDA857-015-405-102
Manufacturer:EDAC
Manufacturer Number:857-015-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-405-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration and 15 positions, it ensures efficient power transmission with a 5A amperage rating. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal choice for applications requiring reliable connectivity under extreme conditions. Upgrade your PCB assembly with this straight-mount Card Edge Connector and experience seamless performance every time.