857-015-405-104

Heilind Number:EDA857-015-405-104
Manufacturer:EDAC
Manufacturer Number:857-015-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-405-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for efficient and reliable circuit connections in demanding environments. With a sleek black finish and a single row configuration, this connector is not only stylish but also space-saving. Boasting a maximum amperage of 5 A, it ensures stable power transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability and flame resistance. Each of the 15 positions features high-quality Copper Alloy contacts for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your connectivity solutions with this cutting-edge Card Edge Connector.