857-015-405-108

Heilind Number:EDA857-015-405-108
Manufacturer:EDAC
Manufacturer Number:857-015-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-405-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row configuration with 15 positions, ensuring seamless connectivity. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, it guarantees reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide efficient signal routing, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Upgrade your PCB setup with this essential component and experience enhanced connectivity like never before.