857-015-421-101

Heilind Number:EDA857-015-421-101
Manufacturer:EDAC
Manufacturer Number:857-015-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-421-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durable performance, this sleek black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing. With a single row layout featuring 15 positions, it offers seamless integration for your PCB setup. Crafted with copper alloy contacts and boasting an amperage rating of 5A, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in industries. Upgrade your connectivity solutions with this essential component.