857-015-421-103

Heilind Number:EDA857-015-421-103
Manufacturer:EDAC
Manufacturer Number:857-015-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-421-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a single row layout with 15 positions, perfect for seamless board-to-board integration. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety, while the Copper Alloy contact material ensures reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronics with this essential component.