857-015-421-104

Heilind Number:EDA857-015-421-104
Manufacturer:EDAC
Manufacturer Number:857-015-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-421-104

Detailed Description

Upgrade your circuitry with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row design and 15 positions, it offers seamless connectivity for your PCB applications. The Copper Alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for straight mounting orientation, it can withstand extreme temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component, a must-have in any professional or DIY setup.