857-015-421-107

Heilind Number:EDA857-015-421-107
Manufacturer:EDAC
Manufacturer Number:857-015-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-421-107

Detailed Description

Upgrade your electronics with our high temperature black card edge connector. Designed for top performance, it boasts a 5 A amperage and features UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With a single row configuration and 15 positions, it ensures efficient connectivity for your PCB applications. Crafted from copper alloy, the contacts offer reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Ideal for board-to-board connections, this connector guarantees smooth and secure communication within your electronic systems. Elevate your setup with this essential component.