857-015-421-108

Heilind Number:EDA857-015-421-108
Manufacturer:EDAC
Manufacturer Number:857-015-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-421-108

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row with 15 positions, perfect for secure board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures longevity and conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Trust in its 5A amperage rating and straight mount orientation for efficient power transmission. Elevate your connectivity with this essential component.