857-015-425-101

Heilind Number:EDA857-015-425-101
Manufacturer:EDAC
Manufacturer Number:857-015-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-425-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector ensures reliable power transmission with an amperage of 5A. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability in extreme conditions, while the Copper Alloy contact material ensures optimal conductivity. Featuring a single row configuration with 15 positions and a pitch of .156 inches, it offers seamless integration onto your board. With a wide operating temperature range of -40 to 105 °C, this connector is perfect for demanding environments. Trust in our cutting-edge technology for efficient and secure board-to-board connections.