857-015-425-102

Heilind Number:EDA857-015-425-102
Manufacturer:EDAC
Manufacturer Number:857-015-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-425-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Engineered for durability and performance, this black connector features a single row design with 15 positions for seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in extreme temperatures ranging from -40 to 105°C. The contact material, Copper Alloy, guarantees excellent conductivity while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 5A amperage rating and straight mount orientation, this connector is perfect for high-power applications. Upgrade your systems with this essential component, a must-have in any electronics toolkit.