857-015-425-103

Heilind Number:EDA857-015-425-103
Manufacturer:EDAC
Manufacturer Number:857-015-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-425-103

Detailed Description

Upgrade your high temperature applications with our cutting-edge Card Edge Connector. Designed for efficient power transmission, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability even in the most extreme environments. With its Copper Alloy contacts and 5A amperage, it guarantees reliable performance. Featuring a single row configuration with 15 positions and a pitch of .156 inches, it offers seamless connectivity on your circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for optimal signal transmission and durability in your projects.