857-015-425-104

Heilind Number:EDA857-015-425-104
Manufacturer:EDAC
Manufacturer Number:857-015-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-425-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power transmission with an amperage rating of 5A. Its single-row design with 15 positions offers seamless integration on your circuit board, while the copper alloy contacts guarantee efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment and secure mating. Suitable for a wide range of applications, this connector is built to withstand extreme temperatures from -40 to 105°C, making it ideal for industrial and automotive use. Trust in its straight mount orientation for easy installation and dependable performance. Elevate your connectivity solutions with this essential component from our Board To Board PCB Connectors collection.