857-015-425-107

Heilind Number:EDA857-015-425-107
Manufacturer:EDAC
Manufacturer Number:857-015-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-425-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row design and 15 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material ensures reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where durability is paramount. Upgrade your system with our Card Edge Connector and experience the difference in performance and reliability.