857-015-425-108

Heilind Number:EDA857-015-425-108
Manufacturer:EDAC
Manufacturer Number:857-015-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-425-108

Detailed Description

Enhance your circuit connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your PCB. The 15 positions, along with a 5A amperage rating, cater to a wide range of applications. Crafted with precision from Copper Alloy, it guarantees superior conductivity and long-lasting durability. Whether for industrial machinery or consumer electronics, this black connector is the perfect choice for high-speed data transmission and power delivery. Trust in its straight mount orientation and .2-inch row spacing for easy installation and maintenance. Explore the possibilities with this essential component, a must-have in any engineer's toolkit.