857-015-425-112

Heilind Number:EDA857-015-425-112
Manufacturer:EDAC
Manufacturer Number:857-015-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-425-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durable performance, this connector features a single row and 15 positions, accommodating a variety of applications. The UL 94V-0 Polyphenylene Sulfide housing ensures reliable insulation and safety, while the Copper Alloy contact material guarantees secure and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable connections on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial settings. Its straight mount orientation simplifies installation, making it a versatile choice for board-to-board connections. Upgrade your connectivity solutions with this high-quality Card Edge Connector.