857-015-427-101

Heilind Number:EDA857-015-427-101
Manufacturer:EDAC
Manufacturer Number:857-015-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-427-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row layout with 15 positions, ensuring seamless board-to-board PCB connectivity. The UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material guarantee robust performance, even in rugged industrial settings. With a pitch of .156 inches and row spacing of .2 inches, precise positioning is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it a versatile choice for various electronic devices. Upgrade your connectivity solutions with this essential component.