857-015-427-102

Heilind Number:EDA857-015-427-102
Manufacturer:EDAC
Manufacturer Number:857-015-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-427-102

Detailed Description

Upgrade your system with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal durability and safety. With a single row of 15 copper alloy contacts, it guarantees seamless connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and automotive applications. Trust in our connector for high amperage needs, with a 5A rating. Whether you're designing a new system or upgrading an existing one, this straight mount connector is a must-have for your project. Shop now and experience the difference in performance and reliability.